
Serial 8-byte Real Time Clock (RTC) with I2C and 2-wire interface, operating from 2V to 5.5V supply. Features a 32.768kHz frequency, YY-MM-DD-dd date format, and HH:MM:SS time format. This surface mount IC offers 8B of non-volatile memory and a nominal supply current of 900nA. Packaged in a lead-free, RoHS compliant SOIC package, it operates within an industrial temperature range of -40°C to 85°C.
Stmicroelectronics M41T0M6F technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Frequency | 32.768kHz |
| Height | 1.5mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 8B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Nominal Supply Current | 900nA |
| Non-volatile Memory Size | 8B |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T0M6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.