The M41T11M6 is an industrial real-time clock timer IC from Stmicroelectronics, featuring 8 terminals in a DUAL terminal position. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 5.5V. The device has a maximum clock frequency of 0.032 MHz and is available in a 0.150 INCH, PLASTIC, SOIC-8 package type.
Stmicroelectronics M41T11M6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M41T11M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.