
Industrial-grade serial real-time clock (RTC) with 56 bytes of non-volatile RAM. Features I2C and 2-wire serial interface, operating from 2V to 5.5V. Date format YY-MM-DD-dd and time format HH:MM:SS. Surface mountable in a SOIC package, with a maximum operating temperature of 85°C. RoHS compliant.
Stmicroelectronics M41T11M6F technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Height | 1.5mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 56B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 56B |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 56B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T11M6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
