
Industrial temperature grade real-time clock (RTC) IC with serial interface, operating from 3.3V to 5.5V. Features a 64-byte clock/calendar/timekeeper and a maximum clock frequency of 0.032 MHz. Housed in a 28-pin SOH package (JEDEC R-PDSO-G28) with dual terminal positions, measuring 18.1mm in length and 8.56mm in width. Suitable for applications requiring precise timekeeping across an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M41T11MH6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.56 |
| Length | 18.1 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M41T11MH6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.