
0 TIMER(S), REAL TIME CLOCK, PDSO44, 0.330 INCH, LEAD FREE, PLASTIC, SOH-44
Sign in to ask questions about the Stmicroelectronics M41T256YMH7E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M41T256YMH7E technical specifications.
| Package/Case | SO |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Timekeeper® |
| Time Format | HH:MM:SS:hh (24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T256YMH7E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.