
0 TIMER(S), REAL TIME CLOCK, PDSO44, 0.330 INCH, LEAD FREE, PLASTIC, SOH-44
Sign in to ask questions about the Stmicroelectronics M41T256YMH7F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M41T256YMH7F technical specifications.
| Package/Case | SO |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 936 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Timekeeper® |
| Time Format | HH:MM:SS:hh (24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T256YMH7F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
