
The M41T56M6E is a real-time clock IC with a memory size of 56 bytes. It operates at a supply voltage of 5V and is packaged in a SOIC-8 package. The device is designed to function within a temperature range of -40°C to 85°C. It is a surface-mount component and is available in a package quantity of 100 units. The M41T56M6E is a lead-free device and is compliant with certain RoHS standards.
Stmicroelectronics M41T56M6E technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Height | 1.25mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 56B |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 56B |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | M41T56 |
| Time Format | HH:MM:SS |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M41T56M6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
