The M41T56M6TR is an industrial real time clock timer IC from Stmicroelectronics, featuring a supply voltage range of 4.5 to 5.5V and a maximum clock frequency of 0.032 MHz. It is available in an 8-pin SOIC-8 package, measuring 3.9mm in width and 4.9mm in length. The device operates within a temperature range of -40 to 85 degrees Celsius, making it suitable for industrial applications. This IC is a type of uPs/uCs/Peripheral IC, specifically designed for timer and real time clock functions.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |