
Serial real-time clock (RTC) with 56 bytes NVRAM
Stmicroelectronics M41T56MH6E technical specifications.
| Package/Case | SO |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 56B |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 56B |
| Operating Supply Voltage | 5V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RAM Size | 56B |
| RoHS Compliant | Yes |
| Series | M41T56 |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T56MH6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.