
The M41T56MH6F is a 56-byte real-time clock IC from Stmicroelectronics. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is available in a surface-mount SO package and is compliant with RoHS regulations. It features an I2C interface and supports both serial and 2-wire communication protocols.
Stmicroelectronics M41T56MH6F technical specifications.
| Package/Case | SO |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 56B |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 936 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M41T56 |
| Time Format | HH:MM:SS (24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T56MH6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.