
Industrial temperature grade, surface mount real-time clock IC with I2C and 2-wire serial interface. Features an 8-byte clock/calendar with YY-MM-DD-dd date and HH:MM:SS time formats. Operates from a 1.3V to 4.4V supply voltage and is housed in a 3mm x 3mm x 0.88mm QFN package. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics M41T60Q6F technical specifications.
| Package/Case | QFN |
| Date Format | YY-MM-DD-dd |
| Height | 0.88mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 8B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.4V |
| Min Supply Voltage | 1.3V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 8B |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 8B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M41T60Q |
| Supply Voltage-Nom | 4.4V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
