
Serial real-time clock (RTC) with alarm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M41T80M6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M41T80M6E technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Height | 1.25mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 20B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 20B |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | M41T80 |
| Time Format | HH:MM:SS:hh (24 hr) |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M41T80M6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
