
Serial Real Time Clock IC with I2C and 2-Wire interface, featuring a 32-byte non-volatile memory for clock, calendar, alarm, and timer functions. Operates with a supply voltage range of 3V to 5.5V, supporting industrial temperature grades from -40°C to 85°C. Includes YY-MM-DD-dd date format and HH:MM:SS:hh time format. Packaged in a lead-free, RoHS compliant SOIC surface mount package, supplied on tape and reel.
Stmicroelectronics M41T82SM6F technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7B |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 32B |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T82SM6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
