Serial Real-Time Clock IC with I2C and 2-Wire interface, featuring a clock/calendar/alarm/timer/interrupt function. Operates from 2.38V to 5.5V, with a temperature range of -40°C to 85°C. Includes 7B of memory and supports YY-MM-DD-dd date and HH:MM:SS:hh time formats. Packaged in a 8-Pin SOIC surface mount case, 5mm x 4mm x 1.25mm, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M41T82ZM6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M41T82ZM6F technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Height | 1.25mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 5mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 7B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.38V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T82ZM6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
