
Serial I²C bus real-time clock (RTC) with battery switchover
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M41T83RMY6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Date Format | YY-MM-DD-dd |
| Height | 2.34mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 11.61mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 7B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | M41T83 |
| Time Format | HH:MM:SS:hh |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T83RMY6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
