
Serial I²C bus real-time clock (RTC) with battery switchover, featuring a 2-wire interface and supporting YY-MM-DD-dd date and HH:MM:SS:hh time formats. This surface mount IC operates within a 2.7V to 5.5V supply voltage range, with a maximum operating temperature of 85°C. It includes 7B of memory and is RoHS compliant and lead-free.
Stmicroelectronics M41T83RMY6F technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7B |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T83RMY6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
