Stmicroelectronics M41T83SMY6E technical specifications.
| Date Format | YY-MM-DD-dd |
| Height | 2.34mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 11.61mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7B |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | M41T83 |
| Time Format | HH:MM:SS:hh |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T83SMY6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.