
The M41T83SMY6F is an 8-bit real-time clock timer IC from Stmicroelectronics, featuring 18 terminals in a SOX package. It operates over an industrial temperature range of -40°C to 85°C, with a supply voltage of 3V to 5.5V. This device is suitable for use in applications requiring a real-time clock and timer functionality.
Stmicroelectronics M41T83SMY6F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.62 |
| Length | 11.61 |
| Pin Count | 18 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 8 |
| Clock Frequency-Max | 0.4 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M41T83SMY6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.