
The M41T83ZQA6F is a real time clock IC with 7-bit memory, operating on a supply voltage between 2.38V and 5.5V. It features an I2C interface and a surface mount QFN package. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a tape and reel package with 1 unit per package.
Stmicroelectronics M41T83ZQA6F technical specifications.
| Package/Case | QFN |
| Date Format | YY-MM-DD-dd |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.38V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M41T83 |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T83ZQA6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
