
Serial SPI bus real-time clock (RTC) with battery switchover, designed for industrial temperature ranges (-40°C to 85°C). Features a 7KB non-volatile memory, supporting YY-MM-DD-dd date and HH:MM:SS:hh time formats. Operates with a supply voltage from 2.7V to 5.5V. Packaged in a surface-mount SOIC case, measuring 11.66mm in length, 7.67mm in width, and 2.39mm in height. This RoHS compliant component is supplied on tape and reel.
Stmicroelectronics M41T93RMY6F technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Height | 2.39mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 11.66mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 7B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 7KB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS:hh |
| Width | 7.67mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T93RMY6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
