
Real Time Clock Serial 32byte Clock/Calendar/Alarm/Battery Backup/Interrupt 16-Pin QFN T/R
Stmicroelectronics M41T93RQA6F technical specifications.
| Package/Case | QFN |
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 7B |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M41T93 |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS:hh |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T93RQA6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
