
The M41T93SMY6F is an industrial-grade real-time clock IC from Stmicroelectronics. It features a 7-bit memory size, supports SPI interface, and operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and has a lead-free package. It is available in a SOIC package and is suitable for surface mount applications.
Stmicroelectronics M41T93SMY6F technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | SPI |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7B |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 7B |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS:hh |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T93SMY6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
