
Serial Real Time Clock (RTC) with SPI interface, offering a 44-byte clock/calendar, alarm, timer, and interrupt functionality. Features include YY-MM-DD-dd and HH:MM:SS:hh date and time formats, operating from 2.7V to 5.5V with a nominal supply of 5.5V. This RoHS compliant, lead-free component is housed in a 28-pin SO package for surface mounting, with dimensions of 18.49mm length, 8.89mm width, and 2.69mm height. Designed for industrial temperature ranges (-40°C to 85°C), it provides 44 bytes of non-volatile memory.
Stmicroelectronics M41T94MH6F technical specifications.
| Package/Case | SO |
| Date Format | YY-MM-DD-dd |
| Height | 2.69mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 18.49mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 44B |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 44B |
| Package Quantity | 936 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS:hh |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M41T94MH6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
