
Serial real-time clock (RTC) IC with 44 bytes of non-volatile RAM. Features SPI and I2C interfaces, operating from 2.7V to 5.5V. This surface mount component, housed in an SOIC package, supports YY-MM-DD-dd date and HH:MM:SS:hh time formats. It operates within an industrial temperature range of -40°C to 85°C.
Stmicroelectronics M41T94MQ6E technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Height | 1.6mm |
| Interface | SPI, I2C |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 44B |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 44B |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 44B |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | M41T94 |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS:hh |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M41T94MQ6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
