
Industrial temperature grade serial real-time clock (RTC) with SPI interface, featuring a 44-byte non-volatile memory for clock, calendar, alarm, and timer functions. Operates from a 2.7V to 5.5V supply voltage, with a maximum operating temperature of 85°C. The component is surface mountable in a 16-pin SOIC package, with dimensions of 10mm length, 4mm width, and 1.6mm height. Supports YY-MM-DD-dd date format and HH:MM:SS:hh time format, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics M41T94MQ6F technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Height | 1.6mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Memory Size | 44B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Non-volatile Memory Size | 44B |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 44B |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Time Format | HH:MM:SS:hh |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.