The M45PE20-VMN6P is a 2Mb NOR memory IC with an 8-bit data bus width and a maximum operating frequency of 25MHz. It is available in a surface mount SO package with a height of 1.25mm and a length of 5mm. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS and Reach SVHC regulations. The memory size is 256000 words and the package quantity is 100 pieces per rail/Tube packaging.
Stmicroelectronics M45PE20-VMN6P technical specifications.
| Access Time-Max | 8ns |
| Package/Case | SO |
| Data Bus Width | 8b |
| Height | 1.25mm |
| Interface | SPI, Serial |
| Length | 5mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | M45PE |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.