
5.0 V, 16 Kbit (2 Kb x 8) TIMEKEEPER® SRAM
Sign in to ask questions about the Stmicroelectronics M48T02-200PC1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M48T02-200PC1 technical specifications.
| Access Time | 200ns |
| Package/Case | DIP |
| Date Format | YY-MM-DD-dd |
| Frequency | 200GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, SRAM, |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Timekeeper® |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48T02-200PC1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
