
Real-Time Clock (RTC) IC with integrated 64Kb SRAM. Features a 150ns access time and an 8-bit address bus. Operates from a 4.75V to 5.5V supply voltage, with a nominal 5V. Supports YY-MM-DD-dd date and HH:MM:SS time formats, utilizing a 32.768kHz frequency. Packaged in a PDIP for through-hole mounting.
Sign in to ask questions about the Stmicroelectronics M48T08-150PC1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M48T08-150PC1 technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Date Format | YY-MM-DD-dd |
| Frequency | 32.768kHz |
| Height | 8.89mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 39.88mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Timekeeper® |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | COMMERCIAL |
| Termination | Through Hole |
| Time Format | HH:MM:SS |
| Weight | 0.147798oz |
| Width | 18.34mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48T08-150PC1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
