
5V, 64 Kbit (8 Kb x 8) TIMEKEEPER® SRAM with parallel interface for clock and timing applications. Features a 32.768kHz frequency, YY-MM-DD-dd date format, and HH:MM:SS time format. Operates from 4.5V to 5.5V with a nominal supply of 5.5V and a maximum access time of 100ns. Packaged in a 28-pin SOIC for surface mounting, this lead-free, RoHS-compliant component offers a commercial temperature grade from 0°C to 70°C.
Stmicroelectronics M48T08Y-10MH1E technical specifications.
| Access Time-Max | 100ns |
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Frequency | 32.768kHz |
| Height | 2.69mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.49mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Memory Size | 64000B |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Timekeeper® |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | COMMERCIAL |
| Termination | SMD/SMT |
| Time Format | HH:MM:SS |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48T08Y-10MH1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
