
Real-Time Clock (RTC) with integrated 64 Kbit SRAM, offering a 100ns access time. Features YY-MM-DD-dd and HH:MM:SS date and time formats, operating from a 4.5V to 5.5V supply with a nominal 5V. This surface mount SOIC package provides a parallel interface and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 100ns |
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Frequency | 100GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64000B |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Timekeeper® |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
