The M48T129V-85PM1 is a 32-pin DIP real time clock timer IC from Stmicroelectronics. It operates within a commercial temperature range of 0 to 70°C and is powered by a nominal supply voltage of 3.3V. The device features a maximum clock frequency of 0.032 MHz and supports an 8-bit external data bus. It is available in a 32-pin DIP package with dimensions of 15.24mm in width and 42.8mm in length.
Sign in to ask questions about the Stmicroelectronics M48T129V-85PM1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M48T129V-85PM1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 15.24 |
| Length | 42.8 |
| Pin Count | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M48T129V-85PM1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.