The M48T18-100MH1 is a 28-pin SOP28 real time clock IC from Stmicroelectronics. It operates within a temperature range of 0 to 70°C and is powered by a nominal voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device has a maximum supply current of 80uA. It is designed for use in clock and timing applications, specifically as a real time clock.
Sign in to ask questions about the Stmicroelectronics M48T18-100MH1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M48T18-100MH1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 80 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M48T18-100MH1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.