
Parallel Real Time Clock (RTC) with 7.8KB NV Timekeeping RAM. Features include YY-MM-DD-dd date format, HH:MM:SS time format, and a 100ns maximum access time. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a commercial temperature grade from 0°C to 70°C. Through-hole mounting in a 28-pin PDIP package. RoHS compliant and lead-free.
Stmicroelectronics M48T18-100PC1 technical specifications.
| Access Time-Max | 100ns |
| Package/Case | PDIP |
| Date Format | YY-MM-DD-dd |
| Frequency | 100GHz |
| Height | 8.89mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 39.88mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7.8KB |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Timekeeper® |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | COMMERCIAL |
| Time Format | HH:MM:SS |
| Weight | 0.147798oz |
| Width | 18.34mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48T18-100PC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
