
Real-Time Clock (RTC) IC with integrated watchdog timer, featuring a parallel interface and SOIC package for surface mounting. Operates from 3.0V to 3.6V with a nominal supply voltage of 3.3V, offering a maximum access time of 85ns. Supports YY-MM-DD-dd and HH:MM:SS date and time formats, with a memory size of 4,000,000 bytes. This lead-free and RoHS compliant component is designed for commercial temperature grades, functioning between 0°C and 70°C.
Stmicroelectronics M48T201V-85MH1E technical specifications.
| Access Time-Max | 85ns |
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Frequency | 85GHz |
| Height | 2.69mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.49mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 4000000B |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Timekeeper® |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| Time Format | HH:MM:SS |
| Watchdog Timer | Yes |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48T201V-85MH1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
