
Real Time Clock (RTC) with integrated 512Kbyte NV Timekeeping RAM. Features parallel interface, YY-MM-DD-dd date format, and HH:MM:SS time format. Operates from 3V to 3.6V supply, with a nominal 3.3V. Offers a maximum access time of 85ns and a commercial temperature grade from 0°C to 70°C. Includes watchdog timer, battery backup, and alarm functions. Packaged in a 44-pin SOIC for surface mounting, supplied on tape and reel.
Stmicroelectronics M48T201V-85MH1F technical specifications.
| Access Time-Max | 85ns |
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Frequency | 85GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Memory Size | 3.8MB |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Timekeeper® |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | COMMERCIAL |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48T201V-85MH1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
