
Surface mount Real Time Clock (RTC) IC with parallel interface, featuring a 4Mb memory and a watchdog timer. Operates with a supply voltage range of 4.5V to 5.5V, consuming 15mA at 5V. Offers a 70ns access time and supports YY-MM-DD-dd date and HH:MM:SS time formats. Encased in a 44-pin SOIC package, this RoHS compliant component is rated for commercial temperature grades from 0°C to 70°C.
Stmicroelectronics M48T201Y-70MH1E technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Frequency | 70GHz |
| Height | 2.69mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.49mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Mb |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Timekeeper® |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | COMMERCIAL |
| Termination | SMD/SMT |
| Time Format | HH:MM:SS |
| Watchdog Timer | Yes |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48T201Y-70MH1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
