
Surface mount Real Time Clock (RTC) IC with parallel interface, supporting 5.0V or 3.3V operation. Features a 70ns maximum access time and a 70GHz frequency. This component offers YY-MM-DD-dd and HH:MM:SS date and time formats, with a 4MB memory size. It operates within a 4.5V to 5.5V supply voltage range and a 0°C to 70°C temperature range. The device is RoHS compliant and lead-free.
Stmicroelectronics M48T201Y-70MH1F technical specifications.
| Access Time-Max | 70ns |
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4000000B |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 936 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Timekeeper® |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | COMMERCIAL |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48T201Y-70MH1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
