
3.3V Real-Time Clock (RTC) SRAM with 256Kb density, organized as 32K x 8 bits. Features a 100ns access time and parallel interface. Operates from 3V to 3.6V with a nominal supply of 3.3V. Packaged in an 8-bit data bus SOIC for surface mounting. Includes a 32.768kHz frequency and supports YY-MM-DD-dd date and HH:MM:SS (24 hr) time formats.
Stmicroelectronics M48T35AV-10MH1E technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Date Format | YY-MM-DD-dd |
| Density | 256Kb |
| Frequency | 32.768kHz |
| Height | 2.69mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.49mm |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 32KX8 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Timekeeper® |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | COMMERCIAL |
| Termination | SMD/SMT |
| Time Format | HH:MM:SS (24 hr) |
| Width | 8.89mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48T35AV-10MH1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
