
3.3V, 256Kb Timekeeper SRAM with 8-bit data bus width and 100ns access time. Features YY-MM-DD-dd date format and HH:MM:SS time format. Operates from 3V to 3.6V supply voltage, with a nominal 3.3V. Surface mountable in tape and reel packaging, this RoHS compliant component is rated for commercial temperature grades (0°C to 70°C).
Stmicroelectronics M48T35AV-10MH1F technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Data Bus Width | 8b |
| Date Format | YY-MM-DD-dd |
| Density | 256Kb |
| Frequency | 100GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 32KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Timekeeper® |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | COMMERCIAL |
| Time Format | HH:MM:SS |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48T35AV-10MH1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
