
3.3V Timekeeper SRAM with 256Kb density, organized as 32K x 8 bits. Features an 8-bit parallel interface and 100ns access time. This through-hole DIP package component operates from 3V to 3.6V, with a nominal supply voltage of 3.3V and a maximum operating temperature of 70°C. Includes YY-MM-DD-dd date and HH:MM:SS time formats.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M48T35AV-10PC1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M48T35AV-10PC1 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Date Format | YY-MM-DD-dd |
| Density | 256Kb |
| Frequency | 100GHz |
| Height | 8.89mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 39.88mm |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 3.3V |
| Organization | 32KX8 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Timekeeper® |
| Supply Current | 30mA |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | COMMERCIAL |
| Time Format | HH:MM:SS |
| Width | 18.34mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48T35AV-10PC1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
