
Real Time Clock (RTC) IC with parallel interface, featuring 256KB of NV Timekeeping RAM, watchdog timer, and battery backup. Offers YY-MM-DD-dd date format and HH:MM:SS time format. Operates with a 5V supply voltage, with a maximum access time of 70ns. Packaged in a 28-pin SOIC for surface mounting, this RoHS compliant component is suitable for commercial temperature ranges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M48T35Y-70MH1F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M48T35Y-70MH1F technical specifications.
| Access Time-Max | 70ns |
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Memory Size | 256000B |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Timekeeper® |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | COMMERCIAL |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48T35Y-70MH1F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
