
Parallel Real Time Clock (RTC) IC featuring a 32Kbyte clock/calendar and NV timekeeping SRAM. Offers a 70ns access time and operates with a 5V supply voltage, supporting a 4.5V to 5.5V range. Includes a watchdog timer and battery backup functionality. Packaged in a 28-pin PDIP for through-hole mounting. Date format YY-MM-DD-dd and time format HH:MM:SS supported.
Stmicroelectronics M48T35Y-70PC1 technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | PDIP |
| Date Format | YY-MM-DD-dd |
| Frequency | 70GHz |
| Height | 8.89mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 39.88mm |
| Load Capacitance | 100pF |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Timekeeper® |
| Supply Current | 80mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | COMMERCIAL |
| Time Format | HH:MM:SS |
| Weight | 0.147798oz |
| Width | 18.34mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48T35Y-70PC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
