The M48T35Y-70PC6 is a 28-pin industrial-grade real-time clock timer IC from STMicroelectronics. It operates within a temperature range of -40°C to 85°C and is powered by a nominal 5V supply voltage. The device features a maximum clock frequency of 0.032 MHz and supports an 8-bit external data bus. It is packaged in a 28-pin DIP package, measuring 15.24mm in width and 39.625mm in length.
Stmicroelectronics M48T35Y-70PC6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 39.625 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M48T35Y-70PC6 to view detailed technical specifications.
No datasheet is available for this part.