
Real Time Clock IC with parallel interface, featuring a 32Kbyte clock/calendar and NV timekeeping RAM. Offers watchdog timer, battery backup, and alarm functionality. Operates with a supply voltage of 3V to 3.6V, nominal 3.3V, and boasts a maximum access time of 100ns. Packaged in a 44-pin SOIC for surface mounting, this RoHS compliant component is ideal for commercial temperature ranges from 0°C to 70°C.
Stmicroelectronics M48T37V-10MH1F technical specifications.
| Access Time-Max | 100ns |
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Frequency | 100GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Memory Size | 250KB |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 936 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Timekeeper® |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | COMMERCIAL |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48T37V-10MH1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
