
Real-time clock (RTC) with integrated 256 Kbit SRAM, featuring a 70ns access time. This surface-mount SOIC package operates from 4.5V to 5.5V, with a nominal supply voltage of 5V. It supports YY-MM-DD-dd and HH:MM:SS date and time formats, with a parallel interface. The component is RoHS compliant and designed for commercial temperature ranges from 0°C to 70°C.
Stmicroelectronics M48T37Y-70MH1E technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Frequency | 70GHz |
| Height | 2.69mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.49mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Timekeeper® |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | COMMERCIAL |
| Time Format | HH:MM:SS |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48T37Y-70MH1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
