
Real Time Clock (RTC) with parallel interface, featuring 8KB of clock/calendar and NV timekeeping RAM with battery backup. Offers a 70ns access time and operates from a 4.75V to 5.5V supply voltage, with a nominal 5V operation. This 28-pin PDIP component supports through-hole mounting and includes YY-MM-DD-dd date and HH:MM:SS time formats. It is RoHS compliant and designed for commercial temperature ranges.
Stmicroelectronics M48T58-70PC1 technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Package/Case | PDIP |
| Date Format | YY-MM-DD-dd |
| Frequency | 70GHz |
| Height | 8.89mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 39.88mm |
| Logic Function | Clock |
| Max Operating Temperature | 70°C |
| Memory Size | 8000B |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Timekeeper® |
| Supply Current | 80mA |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | COMMERCIAL |
| Time Format | HH:MM:SS |
| Weight | 0.147798oz |
| Width | 18.34mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48T58-70PC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
