The M48T58-70PC1TR is a 28-pin DIP real time clock timer IC from Stmicroelectronics. It operates over a temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 5V. The device has a maximum supply current of 50mA and a maximum clock frequency of 3.2 MHz. It features an 8-bit external data bus and is suitable for use in commercial applications.
Stmicroelectronics M48T58-70PC1TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 39.625 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M48T58-70PC1TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.