The M48T59Y-70MH1 is a real time clock IC from Stmicroelectronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius. This device has 28 terminals and a supply voltage of 5V with a maximum current of 50mA. The clock frequency is limited to 3.2 MHz. The IC is packaged in a 0.330 inch plastic SOH-28 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M48T59Y-70MH1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.56 |
| Length | 18.1 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M48T59Y-70MH1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.