
16Kb Non-Volatile SRAM (NVSRAM) with a 150ns access time. This parallel interface memory features an 8-bit data bus width and a 2KX8 organization. Operating at 5V, it is housed in a 24-pin DIP package for through-hole mounting. RoHS compliant and lead-free, this component is suitable for commercial temperature ranges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M48Z02-150PC1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M48Z02-150PC1 technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Density | 16Kb |
| Frequency | 150GHz |
| Height | 8.89mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , NVSRAM, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Words | 2000 |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Temperature Grade | COMMERCIAL |
| Width | 18.34mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48Z02-150PC1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
