
5 V, 16 Kbit (2 Kb x 8) ZEROPOWER® SRAM
Sign in to ask questions about the Stmicroelectronics M48Z02-200PC1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M48Z02-200PC1 technical specifications.
| Access Time | 200ns |
| Access Time-Max | 200ns |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Density | 16Kb |
| Frequency | 200GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , NVSRAM, SRAM |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M48Z02-200PC1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
